text.skipToContent text.skipToNavigation

Manufacturer Part #

B11B-EH-A(LF)(SN)

11 Position 2.5 mm Pitch Shrouded Male Pin Through Hole Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
JST B11B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 11
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Type: Shrouded Header
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$80.00
USD
Quantity
Unit Price
500
$0.16
1,500
$0.156
2,500
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section