text.skipToContent text.skipToNavigation

Manufacturer Part #

1-33220-2

12 - 10 AWG Closed Barrel Solistrand Ring Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
TE Connectivity 1-33220-2 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Non-Insulated
Type: Barrel
Wire Gauge: AWG 12-10
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$715.00
USD
Quantity
Unit Price
1,000
$0.715
2,000+
$0.70
Product Variant Information section