text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640442-8

MTA-100 8 Position Single Row 2.54 mm Pitch 26 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-640442-8 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.

APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices

FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,500
Factory Lead Time:
37 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$660.00
USD
Quantity
Unit Price
50
$0.35
150
$0.345
400
$0.335
1,000
$0.33
2,500+
$0.32
Product Variant Information section