text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL512FLT2I-11G

MX29GL Series 3.6 V 512 Mb (64 M x 8) 100 ns Parallel Flash - TSOP-56

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL512FLT2I-11G - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Features & Applications

The MX29GL512FLT2I-11G is a 512 Mb single voltage flash memory. It is available in TSOP-56 package.

Features:

  • 2.7 to 3.6 volt for read, erase, and program operations
  • Byte/Word mode switchable
    • 67,108,864 x 8 / 33,554,432 x 16
  • 64KW/128KB uniform sector architecture
    • 512 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
960
Multiple Of:
96
Total
$23,212.80
USD
Quantity
Unit Price
96+
$24.18
Product Variant Information section