Manufacturer Part #
EEU-FC2A151S
EEU-FC Series 100 V 150 uF Ø 18 x 15 mm LS=7.5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC2A151S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FC2A151S - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 150µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 971mA |
| Impedance: | 0.12Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
483
USA:
483
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.56
750
$0.55
1,500+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole