text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1E221MPD

HE Series 220 uF 25V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1E221MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
200
$0.109
800
$0.105
3,000
$0.102
5,000
$0.10
10,000+
$0.0961
Product Variant Information section