
Manufacturer Part #
GRM033R61A225KE47D
0201 2.2 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM033R61A225KE47D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM033R61A225KE47D - Technical Attributes
Attributes Table
Capacitance: | 2.2µF |
Dielectric: | X5R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 2000MΩ |
Case Size: | 0201 (0603 Metric) |
Pricing Section
Global Stock:
1,785,000
USA:
1,785,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0259
30,000
$0.0255
45,000
$0.0252
60,000
$0.0251
75,000+
$0.0246
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel