text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61A225KE47D

0201 2.2 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM033R61A225KE47D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 2000MΩ
Case Size: 0201 (0603 Metric)
Pricing Section
Global Stock:
2,940,000
USA:
2,940,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
15,000+
$0.12