text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5V334-R

KR Series 5.5 V 0.33 F Ø 11.5 x 12.5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Eaton KR-5R5V334-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.33F
Rated Voltage: 5.5V
Dimension: L  12.5mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,000.00
USD
Quantity
Unit Price
25
$0.835
75
$0.815
200
$0.80
400
$0.785
1,250+
$0.75
Product Variant Information section