text.skipToContent text.skipToNavigation

Manufacturer Part #

KR-5R5V334-R

KR Series 5.5 V 0.33 F Ø 11.5 x 12.5 mm Radial Coin Cell Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Eaton KR-5R5V334-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.33F
Rated Voltage: 5.5V
Dimension: L  12.5mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
393
USA:
393
53,893
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
393
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.47
USD
Quantity
Unit Price
500
$0.79
1,000
$0.775
1,500
$0.77
2,000
$0.765
2,500+
$0.75
Product Variant Information section