text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5TPE220MAFB

TPE Series 220 uF ±20% 2.5V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Panasonic Industry 2R5TPE220MAFB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
40,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
2,000
$0.335
4,000+
$0.33
Product Variant Information section