text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060382K0FKEA

CRCW Series 0603 0.1 W 82 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay CRCW060382K0FKEA - Technical Attributes
Attributes Table
Resistance: 82kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,010,000
Germany:
1,010,000
On Order:
0
Factory Stock:Factory Stock:
300,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7.00
USD
Quantity
Unit Price
5,000
$0.0014
25,000
$0.0013
125,000
$0.0012
500,000
$0.0012
1,250,000+
$0.0011
Product Variant Information section