text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206FKR500

CSR Series 1206 0.5 W 0.5 Ohm ±1% ±100 ppm/°CThick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSR1206FKR500 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$35.10
USD
Quantity
Unit Price
1,000
$0.0351
3,000
$0.0342
10,000
$0.0332
20,000
$0.0327
40,000+
$0.0317
Product Variant Information section