text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF11R8V

ERJ Series 1206 11.8 Ohm ±1 % 0.25 W ±100 ppm/°C Molded Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1443
Product Specification Section
Panasonic Industry ERJ-8ENF11R8V - Technical Attributes
Attributes Table
Resistance: 11.8Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$94.50
USD
Quantity
Unit Price
5,000
$0.0189
15,000
$0.0185
20,000
$0.0183
50,000
$0.018
75,000+
$0.0176