text.skipToContent text.skipToNavigation

Manufacturer Part #

CDS-13138-SMT-TR

CDS Series 8 Ohm Magnetic Speaker 300 mW 100 Hz Surface Mount

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky CDS-13138-SMT-TR - Technical Attributes
Attributes Table
Frequency Range: 1.26kHz to 840Hz
Impedance: 6.8Ω to 9.2Ω
Rated Power: 0.7W to 1W
Frequency: 1050Hz
Cone Material: Polyester
Sound Pressure Level: 87dB
Shape: Square
Height - Max: 4m
Termination Style: Solder Pads
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1200
Multiple Of:
600
Total
$5,196.00
USD
Quantity
Unit Price
600+
$4.33
Product Variant Information section