text.skipToContent text.skipToNavigation

Manufacturer Part #

9761

White Gland Straight Through NPT Hubs Heyco®-Tite Metallic Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 9761 - Technical Attributes
Attributes Table
Color: White
Material: Steel
Dimension: D  8.9mm x L  33.3mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$429.00
USD
Quantity
Unit Price
100+
$4.29
Product Variant Information section