text.skipToContent text.skipToNavigation

Manufacturer Part #

1378-1

Brass Solder Mount 0.039 inch Diameter 0.173 inch Length Micro Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1378-1 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.022in
Material: Gold / Gold
Length: 0.173in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,330
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$367.50
USD
Quantity
Unit Price
2,500+
$0.147
Product Variant Information section