text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL14B2UCK55C12HI1

BSL14B2 Series 14 W 54-200 Vdc 120-277 Vac 2h IP65 Bodine Emergency LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America BSL14B2UCK55C12HI1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 14W
Minimum Output Voltage: 54V
Maximum Output Voltage: 200V
Maximum Output Current: 3mA
Certifications: CE,CSA
Driver Class: Class 1
IP Rating: IP65
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,287.00
USD
Quantity
Unit Price
1
$225.23
2
$220.55
3
$217.85
4+
$214.50
Product Variant Information section