text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3906A-I/SS

MCP3906 Series Single Phase Serial Interface 5.5V 16-Bit Energy Meter IC-SSOP-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3906A-I/SS - Technical Attributes
Attributes Table
Resolution: 16b
No of Channels: 2
Interface: Serial
Supply Voltage: 4.5V to 5.5V
Package Style:  SSOP-24
Mounting Method: Surface Mount
Features & Applications

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.

The MCP3906A is an energy measurement IC supporting the IEC 62053 international energy metering specification. The output of the device includes a frequency proportional to the average active (real) power at the inputs as well as a higher frequency output proportional to the instantaneous power for meter calibration. The MCP3906A incorporates two 16-bit delta-sigma ADCs with a progammable gain up to 32, which enable small shunt meter designs for measuring a wide range of Ib and Imax currents. The integrated on-chip voltage reference has ultra-low temperature drift of 15 ppm per degree C. Also on-chip is a fixed-function DSP for active (real) power calculation

The MCP3906A-I/SS is available in a SSOP 208Mil 24-Pin package  with a temperature range of -40C to +85C.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
236
Multiple Of:
59
Total
$516.84
USD
Quantity
Unit Price
59
$2.22
177
$2.19
295
$2.18
885
$2.15
1,475+
$2.12
Product Variant Information section