2EDL05I06BFXUMA1 in Reel by Infineon | MOSFET / IGBT Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDL05I06BFXUMA1

2EDL05I06BF Series 20 V 500 mA SMT High Voltage Gate Driver IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2EDL05I06BFXUMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 0.5A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.6W
Quiescent Current: 0.3mA
Turn-off Delay Time: 400ns
Turn-on Delay Time: 420ns
Rise Time: 48ns
Fall Time: 24ns
Operating Temp Range: -40°C to +105°C
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,262.50
USD
Quantity
Unit Price
2,500
$0.505
5,000
$0.50
7,500+
$0.495