text.skipToContent text.skipToNavigation

Manufacturer Part #

TL594CDTBR2G

TL594 Series 40 V Precision Switchmode Pulse Width Modulation Control Circuit

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TL594CDTBR2G - Technical Attributes
Attributes Table
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The TL594 is a fixed frequency, pulse width modulation control circuit designed primarily for Switchmode power supply control.

Key Features:

  • Complete Pulse Width Modulation Control Circuitry
  • On−Chip Oscillator with Master or Slave Operation
  • On−Chip Error Amplifiers
  • On−Chip 5.0 V Reference, 1.5% Accuracy
  • Adjustable Deadtime Control
  • Uncommitted Output Transistors Rated to 500 mA Source or Sink
  • Output Control for Push−Pull or Single−Ended Operation
  • Undervoltage Lockout
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Unit Price
2,500+
$0.77
Product Variant Information section