text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2506YM

MIC2506 Series 7.5 V 135 mΩ Dual Channel High-Side MosFet Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Microchip MIC2506YM - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 7.5V
No of Elements: Dual
On-state Resistance-Max: 165mΩ
Type: Power Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
485
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$32.40
USD
Quantity
Unit Price
10
$3.24
30
$3.19
100
$3.14
250
$3.11
750+
$3.03
Product Variant Information section