text.skipToContent text.skipToNavigation

Référence fabricant

SPV1040T

SPV1040 Series 5.5 V SMT High Efficiency Solar Battery Charger - TSSOP-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics SPV1040T - Caractéristiques techniques
Attributes Table
Configuration: Switching
Number of Cells: 1
Supply Voltage: 0.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SPV1040 is a high-efficiency, low-power, low-voltage DC-DC step-up converter that maximizes the energy transferred from the solar panel to the load using an embedded MPPT algorithm.

It is based on a perturb-and-observe method which applies a duty cycle variation to a PWM signal according to the input power trend. Furthermore, the device guarantees the safety of the application by implementing either an overcurrent or overtemperature protection and regulating the battery voltage at any time.
The 0.3 V start-up input voltage is well suited to any portable application where only a few photovoltaic power cells are used.

Key features:

  • 0.3 V up to 5.5 V input operating voltage
  • 120 mO internal active switch
  • 140 mO internal synchronous rectifier
  • 2 up to 5.2 V output voltage regulation
  • 1.8 A maximum output current
  • 155 ºC over-temperature shutdown

Applications:

  • Smart phones and GPS systems
  • Wireless headsets
  • Small appliances, sensors
  • Portable media players
  • Digital still cameras
  • Toys and portable healthcare

To learn more about the SPV1040 series.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
35 Semaines
Commande minimale :
2000
Multiples de :
100
Total 
7 160,00 $
USD
Quantité
Prix unitaire
100
$3.71
200
$3.68
300
$3.66
500
$3.63
1 000+
$3.58
Product Variant Information section