text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC49150YMM-TR

MIC49150 Series ADJ Output Voltage 1.5 A SMT LDO Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Microchip MIC49150YMM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 6.5V
Output Voltage Range: 0.9V to 5V
Output Voltage Fixed: 0.9V
Dropout Voltage-Max: 400mV
Output Current-Max: 1.5A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 1.5%
Current - Limit: 4A
Line Regulation (%): 0.1%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The MIC49150YMM TR is a high-bandwidth, low-dropout, 1.5 A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49150 implements a dual supply configuration allowing for very low output impedance and very fast transient response.

The MIC49150 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The MIC49150 requires a minimum of output capacitance for stability, working optimally with small ceramic capacitors. The MIC49150 is available in an 8-pin power MSOP package and a 5-pin S-Pak. Its operating temperature range is –40°C to +125°C.

Key Features:

  • Input Voltage Range:
    • VIN: 1.4 V to 6.5 V
    • VBIAS: 3.0 V to 6.5 V
  • Stable with 1 µF ceramic capacitor
  • ±1% initial tolerance
  • Maximum dropout voltage (VIN-VOUT) of 500 mV over temperature
  • Adjustable output voltage down to 0.9 V
  • Ultra fast transient response (Up to 10 MHz bandwidth)
  • Excellent line and load regulation specifications
  • Logic controlled shutdown option
  • Thermal shutdown and current limit protection
  • Power MSO-8 and S-Pak packages
  • Junction temperature range: –40°C to 125°C

Applications:

  • Graphics processors
  • PC Add-In Cards
  • Microprocessor core voltage supply
  • Low voltage digital ICs
  • High Efficiency Linear power supplies
  • SMPS post regulators
Pricing Section
Global Stock:
5,000
USA:
5,000
17,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,850.00
USD
Quantity
Unit Price
2,500+
$2.74
Product Variant Information section