text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP114AMX120TBG

NCP114 Series 5.5 V 300 mA Surface Mount CMOS Low Dropout Regulator - UDFN-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP114AMX120TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Output Current-Max: 300mA
Tolerance (%): ±1%
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 12mV
Current - Limit: 600mA
Line Regulation (%): 0.01%
Package Style:  UDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
93,000
Factory Lead Time:
11 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$481.20
USD
Quantity
Unit Price
3,000
$0.0411
9,000
$0.0401
15,000
$0.0396
45,000
$0.0386
75,000+
$0.0378
Product Variant Information section