text.skipToContent text.skipToNavigation

Manufacturer Part #

ST715M25R

ST715 Series 85 mA 2.5 V Fixed Output SMT LDO Linear Regulator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST715M25R - Technical Attributes
Attributes Table
Input Voltage-Max: 24V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 1V
Output Current-Max: 85mA
Tolerance (%): ±5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4.15µA
No. of Outputs: Single
Output Noise: 210µV
Load Regulation (%): 0.002%
Current - Limit: 120mA
Line Regulation (%): 0.001%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30
Product Variant Information section