text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7662BEOA

TC7662B Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter -SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7662BEOA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 15V
Output Current-Max: 20mA
Output Type: Fixed
Switching Frequency-Max: 35kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC7662BEOA is a part of TC7662B Series Switching Regulator.It can sustain a standard temperature ranging from -45 to +85°C. It comes in 8 pin SOIC package.

The TC7662B is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5 V to +15 V input to a corresponding – 1.5 V to – 15 V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI.  

Features:

  • Wide Operating Voltage Range: 1.5 V to 15 V
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • High Power Efficiency is 96%
  • Easy to Use – Requires Only 2 External Non-Critical Passive Components
  • Improved Direct Replacement for Industry Standard ICL7660 and Other Second Source Devices

Applications:

  • Simple Conversion of +5 V to ±5 V Supplies
  • Voltage Multiplication VOUT = ±nVIN
  • Negative Supplies for Data Acquisition Systems and Instrumentation
  • RS232 Power Supplies
  • Supply Splitter, VOUT = ±VS/2
Pricing Section
Global Stock:
0
USA:
0
586
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$27.40
USD
Quantity
Unit Price
20
$1.37
50
$1.35
125
$1.33
300
$1.32
750+
$1.29
Product Variant Information section