text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS71240LLCBTR-010B3

10 A 1 Channel Automotive-Grade Galvanically Isolated Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS71240LLCBTR-010B3 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 7.5mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$10,800.00
USD
Quantity
Unit Price
3,000+
$1.20
Product Variant Information section