Manufacturer Part #
VS-3C20CP07L-M3
VS-3C20 Series 650 V 20 A Silicon Carbide Merged PIN Schottky Diode - TO-247AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247AD Mounting Method:Through Hole | ||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
Vishay VS-3C20CP07L-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-3C20CP07L-M3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 41A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 55µA |
| Forward Voltage: | 1.5V |
| Diode Capacitance-Max: | 445pF |
| Thermal Resistance: | 1.9°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Leakage Current: | 55µA |
| Power Dissipation: | 79W |
| Configuration: | Dual Anode Common Cathode |
| Package Style: | TO-247AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$3.13
75
$3.08
125
$3.06
250
$3.03
500+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AD
Mounting Method:
Through Hole