text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0620P2T5G

NSR06 Series 20 V 2 uA Surface Mount Schottky Barrier Diode - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2618
Product Specification Section
onsemi NSR0620P2T5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 9µA
Forward Voltage: 480mV
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$408.80
USD
Quantity
Unit Price
8,000
$0.0511
16,000
$0.0503
24,000
$0.0498
32,000+
$0.0491