text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5347B-TP

SMBJ5347B Series 10 V ±5% 5 W Surface Mount Silicon Zener Diode - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMBJ5347B-TP - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -55°C to +150°C
Zener Current: 475mA
Configuration: Single
Height - Max: 2.41mm
Dimension: L  4.75mm x W  3.94mm
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305
Product Variant Information section