text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW30N65ET7XKSA1

IKW30N65ET7 Series 650 V 30 A 188 W Through Hole IGBT Transistor - PG-TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Infineon IKW30N65ET7XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 60A
Power Dissipation-Tot: 188W
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 1.35V
Turn-on Delay Time: 20ns
Turn-off Delay Time: 245ns
Qg Gate Charge: 180nC
Reverse Recovery Time-Max: 80ns
Operating Temp Range: -40°C to +175°C
No of Terminals: 2
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$47.70
USD
Quantity
Unit Price
30
$1.59
120
$1.57
600
$1.54
1,200
$1.53
3,750+
$1.50
Product Variant Information section