text.skipToContent text.skipToNavigation

Manufacturer Part #

STS5NF60L

N-Channel 60 V 0.055 Ohm Surface Mount STripFET Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STS5NF60L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 45ns
Rise Time: 28ns
Fall Time: 10ns
Gate Source Threshold: 1.7V
Input Capacitance: 1250pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The STS5NF60L is a N-Channel STripFET™ Power MOSFET. This Power MOSFET is the latest development of STMicroelectronis unique "Single Feature Size™" strip-based process.

The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility. It is available in a SO-8 package.

Features:

  • Standard outline for easy automated surface mount assembly
  • Low threshold drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$775.00
USD
Quantity
Unit Price
1
$0.37
15
$0.345
75
$0.335
250
$0.325
1,250+
$0.31
Product Variant Information section