text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM65N20-30-E3

SUM65N20 Series 200 V 65 A 30 mOhm Surface Mount N-Channel Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Vishay SUM65N20-30-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.03Ω
Rated Power Dissipation: 375|W
Qg Gate Charge: 130nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,344.00
USD
Quantity
Unit Price
800
$2.93
1,600
$2.91
2,400+
$2.88
Product Variant Information section