text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C771/P

PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - PDIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C771/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/SPI
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 6-chx12-bit
Watchdog Timers: 1
Package Style:  PDIP-20
Mounting Method: Through Hole
Features & Applications
PIC16C771/P is part of the PIC16C7xx Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 20 pin in PDIP package. This device is lead free.  

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 20-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices.

The PIC16C771 features 6 channels of 12-bit Analog-to-Digital (A/D) converter giving designers the ability to discriminate smaller signal changes and eliminate the need for external circuitry for high precision measurement of analog signals.
 
Features:

  • Microcontroller Core Features:
    • High-performance RISC CPU
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches which are two cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • In-Circuit Serial Programming™ (ICSP™)
    • Wide operating voltage range: 2.5 V to 5.5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
242
Multiple Of:
22
Total
$900.24
USD
Quantity
Unit Price
22
$3.87
44
$3.82
66
$3.80
88
$3.78
110+
$3.72
Product Variant Information section