text.skipToContent text.skipToNavigation

Manufacturer Part #

LEA-M8T-0

LEA-M8T Series 3.6 V -166 dBm u-blox M8 Concurrent GNSS Timing Module

Product Specification Section
u-blox LEA-M8T-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -166dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$70.63
USD
Quantity
Unit Price
1
$70.63
5
$68.19
20
$66.10
50
$64.71
125+
$63.32