text.skipToContent text.skipToNavigation

Manufacturer Part #

LEA-M8T-0

LEA-M8T Series 3.6 V -166 dBm u-blox M8 Concurrent GNSS Timing Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
u-blox LEA-M8T-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -166dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
8,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$13,910.00
USD
Quantity
Unit Price
250+
$55.64
Product Variant Information section