text.skipToContent text.skipToNavigation

Manufacturer Part #

5552725-1

D Shape 50 Position Dual Row 216 mm Right Angle Printed Circuit Board Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 5552725-1 is part of Wire to Board connector Series, designed for high density wave solderable applications, eliminating the need for hand soldering, except for Edge Mount Connectors and can be applied to either single- or double-sided boards. The surface mounting area is minimal and allows full usage of available printed circuit land area.

Product Features:

  • 50 Positions
  • 2.16 mm Centerline
  • CHAMP Product Line
  • Connector Style = Receptacle
  • Comb Material = Thermoplastic
  • Solder Tail Contact Plating = Tin
  • Plate Material = Thermoplastic
  • Panel Attachment Style = Rear Mount
  • Housing Material = Thermoplastic - GF
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,456.00
USD
Quantity
Unit Price
3
$9.99
10
$9.88
25
$9.81
75
$9.72
150+
$9.60
Product Variant Information section