text.skipToContent text.skipToNavigation

Manufacturer Part #

5552725-3

50 Position 2.16 mm Pitch PCB Mount Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5552725-3 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 50
Pitch: 2.16 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,898.80
USD
Quantity
Unit Price
360+
$10.83
Product Variant Information section