text.skipToContent text.skipToNavigation

Manufacturer Part #

0891030.NXS

Fuse Blade 30A Socket 10.9 X 3.8 X 8.4mm Automotive

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0891030.NXS - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 58V
Current Rating: 30A
Termination Style: PC Pin
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,000.00
USD
Quantity
Unit Price
5,000
$0.20
10,000
$0.198
15,000
$0.197
20,000+
$0.195
Product Variant Information section