text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30A

Surface Mount Uni-Directional TVS Diode, 600 W 30V - DO-214AA

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE SMBJ30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.8V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Reverse Leakage Current: 1A
Peak Power: 600W
Test Current: 600A
Standoff Voltage: 30V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: 175°C
Breakdown Voltage-Max: 33.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$183.90
USD
Quantity
Unit Price
3,000
$0.0613
9,000
$0.0598
12,000
$0.0594
30,000
$0.0581
45,000+
$0.0569
Product Variant Information section