text.skipToContent text.skipToNavigation

Manufacturer Part #

TL4201EEXA

TL4201 Series 100mA (DC) 30V 4PDT Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL4201EEXA - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 100mA
Switch Operation: Latching
Circuitry: 4PDT
Insulation Resistance: 100MΩ
Illumination Color: No
Actuator Style: Plunger
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,180.00
USD
Quantity
Unit Price
400+
$1.09
Product Variant Information section