text.skipToContent text.skipToNavigation

Manufacturer Part #

19101-04UL

19 Series 4 Position Deck Rotary Switches w/ Solder Terminal

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 19101-04UL - Technical Attributes
Attributes Table
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver Over Brass
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$867.08
USD
Quantity
Unit Price
1+
$867.08
Product Variant Information section