text.skipToContent text.skipToNavigation

Manufacturer Part #

XARR-02VF

2 Position Socket Housing w/o Panel Locks

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
JST XARR-02VF - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$79.10
USD
Quantity
Unit Price
1,000
$0.0791
3,000
$0.0769
5,000
$0.0759
10,000
$0.0746
20,000+
$0.0726
Product Variant Information section