text.skipToContent text.skipToNavigation

Manufacturer Part #

1735446-6

"2mm PITCH HPI POST HEADER, VERTICAL, 6P"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TE Connectivity 1735446-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Press-fit
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Copper
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Ramp
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
22400
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,934.40
USD
Quantity
Unit Price
350
$0.14
1,050
$0.138
1,750
$0.136
7,000
$0.133
10,500+
$0.131
Product Variant Information section