text.skipToContent text.skipToNavigation

Manufacturer Part #

3762

Natural MP PM-25 Push Arrowhead Mount Heyco® Nytye®Mounting Platform

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 3762 - Technical Attributes
Attributes Table
Management Type: Cable Ties
Color: Natural
Dimension: L  16mm
Moisture Sensitivity Level: 1
Mounting Method: Push On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$173.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.17
3,000
$0.169
4,000
$0.168
5,000+
$0.165
Product Variant Information section