text.skipToContent text.skipToNavigation

Manufacturer Part #

1798B

Brass Zinc Plated 3.96 x 6.35 mm 2-56 Threaded HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1798B - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Brass / Zinc Plate
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,192
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
20
$1.13
40
$1.12
100
$1.11
200
$1.10
400+
$1.07
Product Variant Information section