text.skipToContent text.skipToNavigation

Manufacturer Part #

TS274ACDT

TS274 Series 16 V 3.5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS274ACDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 5.5V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 3.5MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 1000µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 70dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 40°
Low Noise: 30nV/√Hz
Output Current: 30mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TS274ACDT is a low cost, quad operational amplifier. Designed to operate with single or dual supplies and its silicon gate CMOS process allows excellent consumption-speed ratio.

Features:

  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Gain bandwidth product: 3.5 MHz
  • Unity gain stable
  • Two input offset voltage selections

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
12,500+
$0.315
Product Variant Information section