text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1703T-5002E/MB

MCP1703 Series 5 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1703T-5002E/MB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1100mV
Output Current-Max: 250mA
Rated Power: 0.554W
Tolerance (%): ±0.4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 8µV
Load Regulation (%): 2.5%
Line Regulation (%): 0.3%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The MCP1703 series of CMOS, low dropout voltage regulator with 250 mA maximum output. MCP1703 works with input voltage of up to 16 V and in combination with its low current consumption of 2 µA is an ideal solution for applications using multi-cell, 9 V alkaline or one- or two- and three- cell lithium-ion batteries. It is available in space efficient SOT23a and SOT89 packages.

The MCP1703 is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage differential (VOUT = 2.8 V). The output voltage tolerance of the MCP1703 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.1% typical at +25°C

Features:

  • 2.0 μA Quiescent Current (typical)
  • Input Operating Voltage Range: 2.7 V to 16 V
  • 250 mA Output Current for Output Voltages ≥ 2.5 V
  • 200 mA Output Current for Output Voltages < 2.5 V
  • Output voltage range 1.2 V to 5.5 V in 0.1 V increments
  • Stable with 1.0 μF to 22 μF Output Capacitor
  • Short-Circuit Protection
  • Overtemperature Protection
  • Package Options: 3-Pin SOT-23A, 3-Pin SOT-89 and 3-pin SOT223

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery Powered Data Loggers
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$565.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.555
4,000
$0.55
15,000+
$0.535
Product Variant Information section