text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP500SN30T1G

NCP500 Series 150 mA 3 V Fixed Output CMOS LDO Voltage Regulator-TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP500SN30T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 240mV
Output Current-Max: 150mA
Tolerance (%): ±2.5%
Regulator Topology: Fixed
Quiescent Current: 190µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 15mV
Current - Limit: 540mA
Line Regulation: 1mV
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications
The NCP500 Low Dropout (LDO) Linear Voltage Regulator is designed for portable battery powered applications which require low noise operation, fast enable response time, and low dropout. The device achieves its low noise performance without the need of an external noise bypass capacitor. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, and resistors for setting output voltage, and current limit and temperature limit protection circuits.

The NCP500 LDO Linear Voltage Regulator has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 1.0 mF. Standard voltage versions are 1.8, 2.5, 2.7, 2.8, 3.0, 3.3, and 5.0 V.

Features:

  • Ultra-Low Dropout Voltage of 170 mV at 150 mA
  • Fast Enable Turn-On Time of 20 µsec
  • Wide Operating Voltage Range of 1.8 V to 6.0 V
  • Excellent Line and Load Regulation
  • High Accuracy Output Voltage of 2.5%
  • Enable Can Be Driven Directly by 1.0 V Logic
  • Very Small QFN 2x2 Package
  • Pb-Free Package May be Available
  • The G-Suffix Denotes a Pb-Free Lead Finish 

Applications:

  • Noise Sensitive Circuits - VCO's, RF Stages, etc
  • SMPS Post-Regulation
  • Hand-Held Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section